Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-TXO-2520-33-500-AN-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel54AK5778RL
Cut Tape54AK5778
Product RangeECS-TXO-2520 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.110 | $3.11 |
| Total Price | $3.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 50+ | $2.710 |
| 100+ | $2.610 |
| 250+ | $2.480 |
| 500+ | $2.400 |
| 1000+ | $2.360 |
| 2500+ | $2.260 |
| 5000+ | $2.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-TXO-2520-33-500-AN-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel54AK5778RL
Cut Tape54AK5778
Product RangeECS-TXO-2520 Series
Technical Datasheet
Frequency Nom50MHz
Frequency Stability + / -2.5ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Oscillator Output CompatibilityHCMOS
Supply Voltage Nom3.3V
Product RangeECS-TXO-2520 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
50MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
2.5ppm
Oscillator Output Compatibility
HCMOS
Product Range
ECS-TXO-2520 Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
