Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-80-8-33Q-JES-TRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel61AK9543 Re-Reel89AK3172RL Cut Tape89AK3172 |
| Product Range | ECX-33Q Series |
| Your Part Number |
268 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.911 | $4.56 |
| Total Price | $4.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.911 |
| 10+ | $0.805 |
| 15+ | $0.786 |
| 25+ | $0.766 |
| 50+ | $0.738 |
| 125+ | $0.711 |
| 250+ | $0.678 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.595 |
| 6000+ | $0.574 |
| 9000+ | $0.563 |
| 15000+ | $0.548 |
| 30000+ | $0.539 |
| 75000+ | $0.528 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-80-8-33Q-JES-TRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel61AK9543 Re-Reel89AK3172RL Cut Tape89AK3172 |
| Product Range | ECX-33Q Series |
| Frequency Nom | 8MHz |
| Product Range | ECX-33Q Series |
| Crystal Frequency | 8MHz |
| Frequency Tolerance + / - | 20ppm |
| Frequency Stability + / - | 50ppm |
| Load Capacitance | 8pF |
| Crystal Case / Package | SMD, 3.2mm x 2.5mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Nom | 8MHz |
|---|---|
| Crystal Frequency | 8MHz |
| Frequency Stability + / - | 50ppm |
| Crystal Case / Package | SMD, 3.2mm x 2.5mm |
| Operating Temperature Max | 125°C |
| Product Range | ECX-33Q Series |
|---|---|
| Frequency Tolerance + / - | 20ppm |
| Load Capacitance | 8pF |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
