Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-80-20-4X
Newark Part No.61AK9540
Product RangeHC-49USX Series
Your Part Number
265 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.650 |
| 10+ | $0.570 |
| 25+ | $0.522 |
| 50+ | $0.519 |
| 100+ | $0.515 |
| 500+ | $0.480 |
| 1000+ | $0.455 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-80-20-4X
Newark Part No.61AK9540
Product RangeHC-49USX Series
Product RangeHC-49USX Series
Frequency Nom8MHz
Crystal Frequency8MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance20pF
Crystal Case / PackageThrough Hole, 11.35mm x 4.65mm
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
HC-49USX Series
Crystal Frequency
8MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Through Hole, 11.35mm x 4.65mm
Operating Temperature Max
70°C
Frequency Nom
8MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
