Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-80-18-4XDN
Newark Part No.61AK9534
Product RangeHC-49USX-DN Series
Your Part Number
1,261 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.796 |
| 10+ | $0.667 |
| 25+ | $0.655 |
| 50+ | $0.643 |
| 100+ | $0.577 |
| 500+ | $0.555 |
| 1000+ | $0.532 |
| 2500+ | $0.477 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-80-18-4XDN
Newark Part No.61AK9534
Product RangeHC-49USX-DN Series
Frequency Nom8MHz
Crystal CaseThrough Hole, 11.35mm x 4.65mm
Frequency Stability + / -100ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product RangeHC-49USX-DN Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
8MHz
Frequency Stability + / -
100ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
Through Hole, 11.35mm x 4.65mm
Load Capacitance
18pF
Product Range
HC-49USX-DN Series
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate