Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-60-18-4XEN
Newark Part No.61AK9509
Product RangeHC-49USX Series
Your Part Number
900 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.637 |
| 10+ | $0.558 |
| 25+ | $0.531 |
| 50+ | $0.519 |
| 100+ | $0.507 |
| 500+ | $0.475 |
| 1000+ | $0.438 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-60-18-4XEN
Newark Part No.61AK9509
Product RangeHC-49USX Series
Product RangeHC-49USX Series
Frequency Nom6MHz
Crystal Frequency6MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageThrough Hole, 11.35mm x 4.65mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
HC-49USX Series
Crystal Frequency
6MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Through Hole, 11.35mm x 4.65mm
Operating Temperature Max
85°C
Frequency Nom
6MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
