Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-5032MV-250-CN-TRCopy
Newark Part No.20AM2272
Product RangeMultiVolt ECS-5032MV Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.919 |
| 2000+ | $0.902 |
| 4000+ | $0.883 |
| 6000+ | $0.860 |
| 10000+ | $0.830 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$919.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-5032MV-250-CN-TRCopy
Newark Part No.20AM2272
Product RangeMultiVolt ECS-5032MV Series
Frequency Nom25MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Supply Voltage Nom3.6V
Product RangeMultiVolt ECS-5032MV Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
25MHz
Oscillator Case / Package
SMD, 5mm x 3.2mm
Product Range
MultiVolt ECS-5032MV Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.6V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Alternatives for ECS-5032MV-250-CN-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
