Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-50-18-4XENCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel57AK3080RL
Cut Tape57AK3080
Product RangeHC-49USX Series
Your Part Number
590 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.565 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.565 |
| 50+ | $0.457 |
| 100+ | $0.441 |
| 250+ | $0.424 |
| 500+ | $0.409 |
| 1000+ | $0.390 |
| 2500+ | $0.381 |
| 5000+ | $0.371 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-50-18-4XENCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel57AK3080RL
Cut Tape57AK3080
Product RangeHC-49USX Series
Frequency Nom5MHz
Product RangeHC-49USX Series
Crystal Frequency5MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageThrough Hole, 11.35mm x 3.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
5MHz
Crystal Frequency
5MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Through Hole, 11.35mm x 3.5mm
Operating Temperature Max
85°C
Product Range
HC-49USX Series
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
