Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-400-8-36CKMCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel61AK1932RL Cut Tape61AK1932 |
| Product Range | ECX-2236 Series |
| Your Part Number | |
| Technical Datasheet |
680 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.874 | $0.87 |
| Total Price | $0.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.874 |
| 10+ | $0.774 |
| 100+ | $0.686 |
| 500+ | $0.632 |
| 1000+ | $0.619 |
| 2500+ | $0.607 |
| 10000+ | $0.594 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-400-8-36CKMCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel61AK1932RL Cut Tape61AK1932 |
| Product Range | ECX-2236 Series |
| Technical Datasheet | |
| Product Range | ECX-2236 Series |
| Frequency Nom | 40MHz |
| Crystal Frequency | 40MHz |
| Frequency Tolerance + / - | 10ppm |
| Frequency Stability + / - | 10ppm |
| Load Capacitance | 8pF |
| Crystal Case / Package | SMD, 2.5mm x 2mm |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | ECX-2236 Series |
|---|---|
| Crystal Frequency | 40MHz |
| Frequency Stability + / - | 10ppm |
| Crystal Case / Package | SMD, 2.5mm x 2mm |
| Operating Temperature Max | 70°C |
| Frequency Nom | 40MHz |
|---|---|
| Frequency Tolerance + / - | 10ppm |
| Load Capacitance | 8pF |
| Operating Temperature Min | -20°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
