Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-40-20-28AX-TRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel61AK9433 Re-Reel89AK3167RL Cut Tape89AK3167 |
| Product Range | CSM-4AX Series |
| Your Part Number |
618 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.230 | $1.23 |
| Total Price | $1.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 10+ | $1.080 |
| 100+ | $0.956 |
| 500+ | $0.877 |
| 1000+ | $0.859 |
| 2500+ | $0.842 |
| 10000+ | $0.824 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.846 |
| 2000+ | $0.816 |
| 3000+ | $0.799 |
| 5000+ | $0.778 |
| 10000+ | $0.751 |
| 25000+ | $0.736 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-40-20-28AX-TRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel61AK9433 Re-Reel89AK3167RL Cut Tape89AK3167 |
| Product Range | CSM-4AX Series |
| Product Range | CSM-4AX Series |
| Frequency Nom | 4MHz |
| Crystal Frequency | 4MHz |
| Frequency Tolerance + / - | 30ppm |
| Frequency Stability + / - | 50ppm |
| Load Capacitance | 20pF |
| Crystal Case / Package | SMD, 12.5mm x 4.85mm |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | CSM-4AX Series |
|---|---|
| Crystal Frequency | 4MHz |
| Frequency Stability + / - | 50ppm |
| Crystal Case / Package | SMD, 12.5mm x 4.85mm |
| Operating Temperature Max | 70°C |
| Frequency Nom | 4MHz |
|---|---|
| Frequency Tolerance + / - | 30ppm |
| Load Capacitance | 20pF |
| Operating Temperature Min | -10°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
