Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-3961-080-AU-TR
Newark Part No.54AK5947
Product RangeECS-3961 Series
Your Part Number
Technical Datasheet
Packaging Options
423 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 10+ | $1.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-3961-080-AU-TR
Newark Part No.54AK5947
Product RangeECS-3961 Series
Technical Datasheet
Frequency Nom8MHz
Frequency Stability + / -100ppm
Oscillator CaseSMD, 3.3mm x 5mm
Supply Voltage Nom5V
Product RangeECS-3961 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
8MHz
Oscillator Case
SMD, 3.3mm x 5mm
Product Range
ECS-3961 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
100ppm
Supply Voltage Nom
5V
Operating Temperature Min
-55°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate