Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-3953M-040-BN-TRCopy
Newark Part No.
Re-Reel54AK5943
Cut Tape54AK5943
Product RangeECS-3953M-BN Series
Your Part Number
818 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.900 | $1.90 |
| Total Price | $1.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 10+ | $1.750 |
| 25+ | $1.660 |
| 50+ | $1.560 |
| 100+ | $1.540 |
| 250+ | $1.470 |
| 500+ | $1.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-3953M-040-BN-TRCopy
Newark Part No.
Re-Reel54AK5943
Cut Tape54AK5943
Product RangeECS-3953M-BN Series
Frequency Nom4MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 5mm x 7mm
Supply Voltage Nom3.3V
Product RangeECS-3953M-BN Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
4MHz
Oscillator Case / Package
SMD, 5mm x 7mm
Product Range
ECS-3953M-BN Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
