Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-390-CDX-2289
Newark Part No.82AK1566
Product RangeECX-1637 Series
Your Part Number
Packaging Options
980 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.720 |
| 10+ | $0.604 |
| 25+ | $0.593 |
| 50+ | $0.582 |
| 100+ | $0.535 |
| 250+ | $0.517 |
| 500+ | $0.499 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-390-CDX-2289
Newark Part No.82AK1566
Product RangeECX-1637 Series
Frequency Nom39MHz
Crystal CaseSMD, 2mm x 1.6mm
Frequency Stability + / -35ppm
Load Capacitance10pF
Frequency Tolerance + / -8ppm
Product RangeECX-1637 Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
39MHz
Frequency Stability + / -
35ppm
Frequency Tolerance + / -
8ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 2mm x 1.6mm
Load Capacitance
10pF
Product Range
ECX-1637 Series
Operating Temperature Max
125°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate