Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-327SMO-TRCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 61AK9334 |
| Product Range | MultiVolt ECS-327SMO Series |
| Your Part Number |
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 2000+ | $6.240 |
| 4000+ | $5.770 |
| 6000+ | $5.570 |
| 10000+ | $4.730 |
| 20000+ | $4.550 |
| 50000+ | $4.460 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$12,480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-327SMO-TRCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 61AK9334 |
| Product Range | MultiVolt ECS-327SMO Series |
| Frequency Nom | 32.768kHz |
| Frequency Stability + / - | 30ppm |
| Oscillator Case / Package | SMD, 6.5mm x 4mm |
| Supply Voltage Nom | 3.3V |
| Product Range | MultiVolt ECS-327SMO Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Oscillator Output Compatibility | CMOS |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Frequency Nom | 32.768kHz |
|---|---|
| Oscillator Case / Package | SMD, 6.5mm x 4mm |
| Product Range | MultiVolt ECS-327SMO Series |
| Operating Temperature Max | 85°C |
| SVHC | Lead (04-Feb-2026) |
| Frequency Stability + / - | 30ppm |
|---|---|
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -40°C |
| Oscillator Output Compatibility | CMOS |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
