Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-6-34G-TR
Newark Part No.54AK5756
Product RangeECX-34G Series
Your Part Number
Technical Datasheet
2,258 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.873 |
| 10+ | $0.767 |
| 25+ | $0.704 |
| 50+ | $0.689 |
| 100+ | $0.674 |
| 250+ | $0.641 |
| 500+ | $0.596 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-6-34G-TR
Newark Part No.54AK5756
Product RangeECX-34G Series
Technical Datasheet
Frequency Nom32.768kHz
Product RangeECX-34G Series
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -0.034ppm
Load Capacitance6pF
Crystal Case / PackageSMD, 3.2mm x 1.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
0.034ppm
Crystal Case / Package
SMD, 3.2mm x 1.5mm
Operating Temperature Max
85°C
Product Range
ECX-34G Series
Frequency Tolerance + / -
20ppm
Load Capacitance
6pF
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate