Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-6-17X-TRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel60AJ3658
Re-Reel26AJ5798RL
Cut Tape26AJ5798
Product RangeECX-306X Series
Your Part Number
6,470 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.665 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.665 |
| 50+ | $0.539 |
| 100+ | $0.520 |
| 250+ | $0.495 |
| 500+ | $0.477 |
| 1000+ | $0.460 |
| 2500+ | $0.451 |
| 5000+ | $0.442 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.435 |
| 9000+ | $0.403 |
| 15000+ | $0.395 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-6-17X-TRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel60AJ3658
Re-Reel26AJ5798RL
Cut Tape26AJ5798
Product RangeECX-306X Series
Technical Datasheet
Frequency Nom32.768kHz
Product RangeECX-306X Series
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance6pF
Crystal Case / PackageSMD, 8mm x 3.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 8mm x 3.8mm
Operating Temperature Max
85°C
Product Range
ECX-306X Series
Frequency Tolerance + / -
20ppm
Load Capacitance
6pF
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
