Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-3225MVLC-080-CN-TRCopy
Newark Part No.82AK1563
Product RangeMultiVolt ECS-3225MVLC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 5+ | $1.270 |
| 10+ | $1.120 |
| 25+ | $1.020 |
| 50+ | $1.000 |
| 100+ | $0.981 |
| 250+ | $0.926 |
| 500+ | $0.896 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-3225MVLC-080-CN-TRCopy
Newark Part No.82AK1563
Product RangeMultiVolt ECS-3225MVLC Series
Frequency Nom8MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.6V
Product RangeMultiVolt ECS-3225MVLC Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCTo Be Advised
Technical Specifications
Frequency Nom
8MHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
MultiVolt ECS-3225MVLC Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.6V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
