Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-270-20-5G3XDS-F-TRCopy
Newark Part No.61AK9182
Product RangeCSM-7X-3L Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.658 |
| 2000+ | $0.646 |
| 4000+ | $0.632 |
| 6000+ | $0.616 |
| 10000+ | $0.594 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$658.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-270-20-5G3XDS-F-TRCopy
Newark Part No.61AK9182
Product RangeCSM-7X-3L Series
Product RangeCSM-7X-3L Series
Frequency Nom27MHz
Crystal Frequency27MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -100ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 11.4mm x 4.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CSM-7X-3L Series
Crystal Frequency
27MHz
Frequency Stability + / -
100ppm
Crystal Case / Package
SMD, 11.4mm x 4.7mm
Operating Temperature Max
125°C
Frequency Nom
27MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
