Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-250-18-4X-FCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 61AK9033 |
| Product Range | HC-49USX Series |
| Your Part Number |
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.670 |
| 10+ | $0.592 |
| 100+ | $0.542 |
| 500+ | $0.485 |
| 1000+ | $0.462 |
| 2500+ | $0.451 |
| 10000+ | $0.439 |
Price for:Each
Minimum: 1
Multiple: 1
$0.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-250-18-4X-FCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 61AK9033 |
| Product Range | HC-49USX Series |
| Frequency Nom | 25MHz |
| Product Range | HC-49USX Series |
| Crystal Frequency | 25MHz |
| Frequency Tolerance + / - | 30ppm |
| Frequency Stability + / - | 50ppm |
| Load Capacitance | 18pF |
| Crystal Case / Package | Through Hole, 11.35mm x 4.65mm |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Nom | 25MHz |
|---|---|
| Crystal Frequency | 25MHz |
| Frequency Stability + / - | 50ppm |
| Crystal Case / Package | Through Hole, 11.35mm x 4.65mm |
| Operating Temperature Max | 70°C |
| Product Range | HC-49USX Series |
|---|---|
| Frequency Tolerance + / - | 30ppm |
| Load Capacitance | 18pF |
| Operating Temperature Min | -10°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
