Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-250-18-23A-EN-TR
Newark Part No.
Full Reel60AJ3713
Re-Reel26AJ5855
Cut Tape26AJ5855
Product RangeECX-64A Series
Your Part Number
Technical Datasheet
254 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $1.040 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.795 |
| 2000+ | $0.771 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-250-18-23A-EN-TR
Newark Part No.
Full Reel60AJ3713
Re-Reel26AJ5855
Cut Tape26AJ5855
Product RangeECX-64A Series
Technical Datasheet
Frequency Nom25MHz
Product RangeECX-64A Series
Crystal Frequency25MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 6mm x 3.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Alternatives for ECS-250-18-23A-EN-TR
1 Product Found
Technical Specifications
Frequency Nom
25MHz
Crystal Frequency
25MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 6mm x 3.5mm
Operating Temperature Max
85°C
Product Range
ECX-64A Series
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate