Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-240-20-23A-EN-TRCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel79AK9044RL Cut Tape79AK9044 |
| Product Range | ECX-64A Series |
| Your Part Number |
290 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.180 | $1.18 |
| Total Price | $1.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 50+ | $0.967 |
| 100+ | $0.934 |
| 250+ | $0.891 |
| 500+ | $0.861 |
| 1000+ | $0.844 |
| 2500+ | $0.827 |
| 5000+ | $0.809 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-240-20-23A-EN-TRCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel79AK9044RL Cut Tape79AK9044 |
| Product Range | ECX-64A Series |
| Frequency Nom | 24MHz |
| Product Range | ECX-64A Series |
| Crystal Frequency | 24MHz |
| Frequency Tolerance + / - | 30ppm |
| Frequency Stability + / - | 50ppm |
| Load Capacitance | 20pF |
| Crystal Case / Package | SMD, 6mm x 3.5mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Nom | 24MHz |
|---|---|
| Crystal Frequency | 24MHz |
| Frequency Stability + / - | 50ppm |
| Crystal Case / Package | SMD, 6mm x 3.5mm |
| Operating Temperature Max | 85°C |
| Product Range | ECX-64A Series |
|---|---|
| Frequency Tolerance + / - | 30ppm |
| Load Capacitance | 20pF |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
