Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-240-18-5PXEN-TRCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel61AK8972 Re-Reel90AK4796RL Cut Tape90AK4796 |
| Product Range | CSM-7X Series |
| Your Part Number |
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.480 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.480 |
| 10+ | $0.426 |
| 100+ | $0.378 |
| 500+ | $0.348 |
| 1000+ | $0.341 |
| 2500+ | $0.334 |
| 10000+ | $0.327 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.337 |
| 2000+ | $0.325 |
| 3000+ | $0.319 |
| 5000+ | $0.311 |
| 10000+ | $0.300 |
| 25000+ | $0.294 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-240-18-5PXEN-TRCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel61AK8972 Re-Reel90AK4796RL Cut Tape90AK4796 |
| Product Range | CSM-7X Series |
| Product Range | CSM-7X Series |
| Frequency Nom | 24MHz |
| Crystal Frequency | 24MHz |
| Frequency Tolerance + / - | 30ppm |
| Frequency Stability + / - | 50ppm |
| Load Capacitance | 18pF |
| Crystal Case / Package | SMD, 11.4mm x 4.8mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | CSM-7X Series |
|---|---|
| Crystal Frequency | 24MHz |
| Frequency Stability + / - | 50ppm |
| Crystal Case / Package | SMD, 11.4mm x 4.8mm |
| Operating Temperature Max | 85°C |
| Frequency Nom | 24MHz |
|---|---|
| Frequency Tolerance + / - | 30ppm |
| Load Capacitance | 18pF |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
