Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-2033-100-AUCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel79AK4497RL Cut Tape79AK4497 |
| Product Range | ECS-2033 Series |
| Your Part Number |
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.030 | $2.03 |
| Total Price | $2.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 10+ | $1.790 |
| 100+ | $1.590 |
| 500+ | $1.470 |
| 1000+ | $1.440 |
| 2500+ | $1.410 |
| 10000+ | $1.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-2033-100-AUCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel79AK4497RL Cut Tape79AK4497 |
| Product Range | ECS-2033 Series |
| Frequency Nom | 10MHz |
| Frequency Stability + / - | 100ppm |
| Oscillator Case / Package | SMD, 2.5mm x 2mm |
| Supply Voltage Nom | 3.3V |
| Product Range | ECS-2033 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Oscillator Output Compatibility | CMOS |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Nom | 10MHz |
|---|---|
| Oscillator Case / Package | SMD, 2.5mm x 2mm |
| Product Range | ECS-2033 Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency Stability + / - | 100ppm |
|---|---|
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -55°C |
| Oscillator Output Compatibility | CMOS |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
