Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-200-20-20BM-DPCopy
Newark Part No.54AK5839
Product RangeCSM-8M Series
Your Part Number
614 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 10+ | $1.600 |
| 25+ | $1.470 |
| 50+ | $1.450 |
| 100+ | $1.420 |
| 250+ | $1.350 |
| 500+ | $1.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-200-20-20BM-DPCopy
Newark Part No.54AK5839
Product RangeCSM-8M Series
Technical Datasheet
Frequency Nom20MHz
Product RangeCSM-8M Series
Crystal Frequency20MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -100ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 7mm x 5mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
20MHz
Crystal Frequency
20MHz
Frequency Stability + / -
100ppm
Crystal Case / Package
SMD, 7mm x 5mm
Operating Temperature Max
105°C
Product Range
CSM-8M Series
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
