Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-18-13-1XCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 79AK9037 |
| Product Range | HC-49UX Series |
| Your Part Number |
182 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $1.170 |
| 100+ | $1.120 |
| 500+ | $1.040 |
| 1000+ | $1.030 |
| 2500+ | $1.010 |
| 5000+ | $0.988 |
Price for:Each
Minimum: 1
Multiple: 1
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-18-13-1XCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 79AK9037 |
| Product Range | HC-49UX Series |
| Product Range | HC-49UX Series |
| Frequency Nom | 1.8432MHz |
| Crystal Frequency | 1.8432MHz |
| Frequency Tolerance + / - | 30ppm |
| Frequency Stability + / - | 50ppm |
| Load Capacitance | 13pF |
| Crystal Case / Package | Through Hole, 11.35mm x 4.65mm |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | HC-49UX Series |
|---|---|
| Crystal Frequency | 1.8432MHz |
| Frequency Stability + / - | 50ppm |
| Crystal Case / Package | Through Hole, 11.35mm x 4.65mm |
| Operating Temperature Max | 70°C |
| Frequency Nom | 1.8432MHz |
|---|---|
| Frequency Tolerance + / - | 30ppm |
| Load Capacitance | 13pF |
| Operating Temperature Min | -10°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
