Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-120-8-33Q-RES-TRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel61AK1826RL Cut Tape61AK1826 |
| Product Range | ECX-33Q Series |
| Your Part Number | |
| Technical Datasheet |
654 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.773 | $0.77 |
| Total Price | $0.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.773 |
| 10+ | $0.681 |
| 100+ | $0.602 |
| 500+ | $0.552 |
| 1000+ | $0.541 |
| 2500+ | $0.530 |
| 10000+ | $0.519 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-120-8-33Q-RES-TRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel61AK1826RL Cut Tape61AK1826 |
| Product Range | ECX-33Q Series |
| Technical Datasheet | |
| Frequency Nom | 12MHz |
| Product Range | ECX-33Q Series |
| Crystal Frequency | 12MHz |
| Frequency Tolerance + / - | 15ppm |
| Frequency Stability + / - | 50ppm |
| Load Capacitance | 8pF |
| Crystal Case / Package | SMD, 3.2mm x 2.5mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Nom | 12MHz |
|---|---|
| Crystal Frequency | 12MHz |
| Frequency Stability + / - | 50ppm |
| Crystal Case / Package | SMD, 3.2mm x 2.5mm |
| Operating Temperature Max | 125°C |
| Product Range | ECX-33Q Series |
|---|---|
| Frequency Tolerance + / - | 15ppm |
| Load Capacitance | 8pF |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
