Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-120-10-36B-CWY-TRCopy
Newark Part No.20AM2269
Product RangeECX-2236B Series
Your Part Number
680 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.325 |
| 2000+ | $0.319 |
| 4000+ | $0.312 |
| 6000+ | $0.304 |
| 10000+ | $0.293 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$325.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-120-10-36B-CWY-TRCopy
Newark Part No.20AM2269
Product RangeECX-2236B Series
Frequency Nom12MHz
Product RangeECX-2236B Series
Crystal Frequency12MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -15ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 2.5mm x 2mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
12MHz
Crystal Frequency
12MHz
Frequency Stability + / -
15ppm
Crystal Case / Package
SMD, 2.5mm x 2mm
Operating Temperature Max
85°C
Product Range
ECX-2236B Series
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ECS-120-10-36B-CWY-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
