Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPTEK
Manufacturer Part NoE1SEA18-8.000MTR
Newark Part No.88AH6270
Product RangeE1S Series
Your Part Number
No Longer Available
Product Information
ManufacturerECLIPTEK
Manufacturer Part NoE1SEA18-8.000MTR
Newark Part No.88AH6270
Product RangeE1S Series
Product RangeE1S Series
Resonant Frequency8MHz
No. of Pins2 Pin
Frequency Tolerance± 30ppm
Frequency Stability± 50ppm
No. of Pins2Pins
Oscillator MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHC2-ethoxyethyl acetate (25-Jun-2025)
Technical Specifications
Product Range
E1S Series
No. of Pins
2 Pin
Frequency Stability
± 50ppm
Oscillator Mounting
SMD
Operating Temperature Max
70°C
Resonant Frequency
8MHz
Frequency Tolerance
± 30ppm
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
2-ethoxyethyl acetate (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-ethoxyethyl acetate (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
