Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPSE
Manufacturer Part NoA25MCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29AM6711
Product RangeEclipse - Pop Rivets
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.430 |
| 5+ | $9.560 |
| 10+ | $9.370 |
| 25+ | $9.180 |
| 50+ | $8.780 |
| 100+ | $8.050 |
| 250+ | $7.890 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$10.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE
Manufacturer Part NoA25MCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29AM6711
Product RangeEclipse - Pop Rivets
External Diameter5mm
Grip Range Min-
Grip Range Max7mm
Overall Length-
Overall Length-
External Depth-
Mounting Hole Dia-
Fastener MaterialAluminium
Product RangeEclipse - Pop Rivets
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Diameter
5mm
Grip Range Max
7mm
Overall Length
-
Mounting Hole Dia
-
Product Range
Eclipse - Pop Rivets
Grip Range Min
-
Overall Length
-
External Depth
-
Fastener Material
Aluminium
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
