Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPSE
Manufacturer Part NoA24SCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.11AN0446
Product RangeEclipse - Pop Rivets
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.430 |
| 5+ | $9.560 |
| 10+ | $9.370 |
| 25+ | $9.180 |
| 50+ | $8.780 |
| 100+ | $8.050 |
| 250+ | $7.890 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$10.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE
Manufacturer Part NoA24SCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.11AN0446
Product RangeEclipse - Pop Rivets
External Diameter4mm
Grip Range Min-
Grip Range Max2mm
Overall Length-
Overall Length-
External Depth-
Mounting Hole Dia-
Fastener MaterialAluminium
Product RangeEclipse - Pop Rivets
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
External Diameter
4mm
Grip Range Max
2mm
Overall Length
-
Mounting Hole Dia
-
Product Range
Eclipse - Pop Rivets
Grip Range Min
-
Overall Length
-
External Depth
-
Fastener Material
Aluminium
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
