Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoM52174/24VDC
Newark Part No.81AK4219
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.270 |
| 5+ | $28.170 |
| 10+ | $27.300 |
| 25+ | $25.940 |
| 50+ | $24.320 |
| 100+ | $21.840 |
| 250+ | $19.860 |
Price for:Each
Minimum: 1
Multiple: 1
$31.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoM52174/24VDC
Newark Part No.81AK4219
Supply Voltage24V
Holding Force55kg
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
24V
Product Range
-
Holding Force
55kg
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
