Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoM52172/12VDCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81AK4214
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.230 |
| 5+ | $26.890 |
| 10+ | $26.010 |
| 25+ | $24.970 |
| 50+ | $24.250 |
| 100+ | $23.600 |
| 250+ | $21.610 |
Price for:Each
Minimum: 1
Multiple: 1
$29.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoM52172/12VDCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81AK4214
Supply Voltage12V
Holding Force15kg
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
12V
Product Range
-
Holding Force
15kg
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
