Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE1103/NEO/BLK/FCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.39AH5315
Your Part Number
5 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.710 |
| 5+ | $11.010 |
| 10+ | $10.430 |
| 25+ | $9.600 |
| 50+ | $8.830 |
| 100+ | $8.120 |
| 250+ | $7.350 |
Price for:Each
Minimum: 1
Multiple: 1
$11.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE1103/NEO/BLK/FCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.39AH5315
Technical Datasheet
Diameter32mm
Height7.8mm
Magnet MaterialNeodymium
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diameter
32mm
Magnet Material
Neodymium
SVHC
No SVHC (04-Feb-2026)
Height
7.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
