Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE1081/NEO/BLK/FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.39AH5304
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.830 |
| 5+ | $15.960 |
| 10+ | $14.950 |
| 25+ | $13.980 |
| 50+ | $12.930 |
| 100+ | $12.220 |
| 250+ | $11.300 |
Price for:Each
Minimum: 1
Multiple: 1
$16.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE1081/NEO/BLK/FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.39AH5304
Technical Datasheet
Diameter68mm
Height51mm
Magnet MaterialNeodymium
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diameter
68mm
Magnet Material
Neodymium
SVHC
No SVHC (04-Feb-2026)
Height
51mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
