Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE1002/NEOCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49Y7503
Your Part Number
114 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.340 |
| 5+ | $69.030 |
| 10+ | $68.120 |
| 25+ | $66.610 |
| 50+ | $63.600 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$75.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE1002/NEOCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49Y7503
Technical Datasheet
Diameter25mm
Height7mm
Magnet MaterialNeodymium
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diameter
25mm
Magnet Material
Neodymium
SVHC
No SVHC (04-Feb-2026)
Height
7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
