Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $439.390 |
| 25+ | $430.600 |
| 50+ | $421.810 |
Price for:Each
Minimum: 10
Multiple: 10
$4,393.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW1G200-HH77-52Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.27C6524
Product RangeW1G200
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size225mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM710CFM
Noise Rating60dBA
Power Rating55W
Rated Speed2950rpm
Power Connection TypeTerminals
Current Rating2.6A
IP RatingIP42
Air Flow - m3/min1205m³/min
Static Pressure-
Product RangeW1G200
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
225mm
Bearing Type
Ball Bearing
Noise Rating
60dBA
Rated Speed
2950rpm
Current Rating
2.6A
Air Flow - m3/min
1205m³/min
Product Range
W1G200
Fan Frame Type
Square
External Depth
80mm
Air Flow - CFM
710CFM
Power Rating
55W
Power Connection Type
Terminals
IP Rating
IP42
Static Pressure
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

