Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoW1G130-AA49-01Copy
Newark Part No.85W2452
Product RangeW1G130 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $205.550 |
Price for:Each
Minimum: 10
Multiple: 1
$2,055.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW1G130-AA49-01Copy
Newark Part No.85W2452
Product RangeW1G130 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size130mm
External Depth58mm
Bearing TypeBall Bearing
Air Flow - CFM123.7CFM
Noise Rating63dBA
Power Rating24W
Rated Speed3200rpm
Power Connection TypePower Cord
Current Rating380mA
IP RatingIP54
Air Flow - m3/min3.5m³/min
Product RangeW1G130 Series
SVHCLead
Product Overview
Raising the standard of AC fans by incorporating innovative EC technology which offers outstanding motor efficiency in comparison to conventional AC fans of the same size. These fan generations set new standards in respect of energy consumption, reliability and service life, the upshot of results in extended maintenance intervals and a reduction in expensive downtime.
- Green solutions
- Up to 75% greater efficiency
- Wide voltage range
- Can be operated at 50 or 60Hz
- Low power consumption
- Long service life
- Developed according to GreenTech philosophy
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
130mm
Bearing Type
Ball Bearing
Noise Rating
63dBA
Rated Speed
3200rpm
Current Rating
380mA
Air Flow - m3/min
3.5m³/min
SVHC
Lead
Fan Frame Type
Circular
External Depth
58mm
Air Flow - CFM
123.7CFM
Power Rating
24W
Power Connection Type
Power Cord
IP Rating
IP54
Product Range
W1G130 Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
