Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoR2E220-AD19-11Copy
Newark Part No.21M6676
Product RangeR2E220 Series
Your Part Number
No Longer Available
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E220-AD19-11Copy
Newark Part No.21M6676
Product RangeR2E220 Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage415VAC
Voltage TypeAC
Fan Frame Size221.4mm
External Depth71mm
Air Flow - CFM-
Air Flow - m3/min-
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating100W
Product RangeR2E220 Series
IP RatingIP44
SVHCLead
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
71mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
100W
IP Rating
IP44
Supply Voltage
415VAC
Fan Frame Size
221.4mm
Air Flow - CFM
-
Noise Rating
-
Power Connection Type
4 Lead Wires
Product Range
R2E220 Series
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
