Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoQG030-303/14
Newark Part No.47M2338
Product RangeQG030 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $180.730 |
| 50+ | $172.250 |
| 100+ | $164.610 |
Price for:Each
Minimum: 28
Multiple: 28
$5,060.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoQG030-303/14
Newark Part No.47M2338
Product RangeQG030 Series
Technical Datasheet
Blower TypeCrossflow
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size47.5mm
External Depth50mm
Flow Rate - Metric140m³/h
Air Flow - CFM82CFM
Flow Rate - Imperial82CFM
Air Flow - m3/min2.33m³/min
Noise Rating51dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating8.5W
Product RangeQG030 Series
IP Rating-
SVHCLead
Product Overview
The QG030-303/14 is a 24VDC Tangential Blower with a ball bearing and aluminum impeller. This QG030 series AC blower features large outflow surface, cross flow fan with high air flow and aluminum housing. The power connection is via insulated and tin-plated single strand cable and the motor is protected against reverse polarity and locking. This electronic commutation completely integrated blower also features blocking and overload protected rotor, the air discharge from the outlet and the direction of rotation is right looking at rotor.
- -20 to 60°C Ambient temperature range
Applications
Lighting
Technical Specifications
Blower Type
Crossflow
Voltage Type
DC
External Depth
50mm
Air Flow - CFM
82CFM
Air Flow - m3/min
2.33m³/min
Bearing Type
Ball Bearing
Power Rating
8.5W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
47.5mm
Flow Rate - Metric
140m³/h
Flow Rate - Imperial
82CFM
Noise Rating
51dBA
Power Connection Type
2 Lead Wires
Product Range
QG030 Series
SVHC
Lead
Technical Docs (1)
Alternatives for QG030-303/14
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate