Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.750 |
| 10+ | $6.410 |
| 25+ | $5.900 |
| 50+ | $5.530 |
| 100+ | $5.140 |
| 250+ | $4.830 |
| 500+ | $4.780 |
| 1000+ | $4.650 |
Price for:Each
Minimum: 1
Multiple: 1
$6.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoLZ26KCopy
Newark Part No.71Y9963
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With171mm Axial Fans
Color / FinishBright Nickel Chrome
Fixing Centers162mm
Product Range-
SVHCLead
Product Overview
The LZ26K is a Fan Finger Guard Grille made of plated steel for use with ebm-papst 6000 series fan.
Applications
HVAC
Technical Specifications
Fan Guard Type
Steel - Wire Form
Color / Finish
Bright Nickel Chrome
Product Range
-
For Use With
171mm Axial Fans
Fixing Centers
162mm
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
