Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoDV6318/2TDH5PCopy
Newark Part No.48W4823
Product RangeDV6300TD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 25+ | $369.820 |
| 50+ | $352.750 |
Price for:Each
Minimum: 32
Multiple: 32
$11,834.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoDV6318/2TDH5PCopy
Newark Part No.48W4823
Product RangeDV6300TD Series
Technical Datasheet
Supply Voltage48V
Supply Voltage VDC48V
Voltage TypeDC
Fan Frame Size172mm
External Depth51mm
Flow Rate - Imperial647CFM
Bearing TypeBall Bearing
Flow Rate - Metric18.32m³/min
Noise Rating79dBA
Power Rating-
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Product RangeDV6300TD Series
SVHCLead
Technical Specifications
Supply Voltage
48V
Voltage Type
DC
External Depth
51mm
Bearing Type
Ball Bearing
Noise Rating
79dBA
Power Connection Type
2 Lead Wires
IP Rating
IP20
SVHC
Lead
Supply Voltage VDC
48V
Fan Frame Size
172mm
Flow Rate - Imperial
647CFM
Flow Rate - Metric
18.32m³/min
Power Rating
-
Current Rating
-
Product Range
DV6300TD Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
