Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8414NLUCopy
Newark Part No.68Y5242
Product Range8400NU Series
Your Part Number
31 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $68.720 | $40.060 |
Price for:Each
Minimum: 1
Multiple: 1
$40.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8414NLUCopy
Newark Part No.68Y5242
Product Range8400NU Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage24VDC
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial19.4CFM
Flow Rate - Metric0.55m³/min
Air Flow - CFM19.4CFM
Noise Rating17dBA
Power Rating800mW
Rated Speed1500rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP68
Air Flow - m3/min0.55m³/min
Product Range8400NU Series
SVHCLead
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.55m³/min
Noise Rating
17dBA
Rated Speed
1500rpm
Current Rating
-
Air Flow - m3/min
0.55m³/min
SVHC
Lead
Voltage Type
DC
Supply Voltage
24VDC
External Depth
25mm
Flow Rate - Imperial
19.4CFM
Air Flow - CFM
19.4CFM
Power Rating
800mW
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
8400NU Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
