Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No8315100136
Newark Part No.49AJ4779
Product RangeAxiForce Series
Also Known AsVWC0080KUFCS
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $111.450 |
| 50+ | $104.260 |
| 100+ | $99.640 |
| 250+ | $97.070 |
Price for:Each
Minimum: 36
Multiple: 36
$4,012.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100136
Newark Part No.49AJ4779
Product RangeAxiForce Series
Also Known AsVWC0080KUFCS
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM103CFM
Noise Rating71dBA
Power Rating26W
Rated Speed13200rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control
Current Rating-
IP RatingIP68
Air Flow - m3/min2.92m³/min
Static Pressure-
Product RangeAxiForce Series
SVHCLead
Product Overview
- AxiForce size 80 DC axial fan
- New developed flow geometry
- New three-phase motor concept
- Powerful electronics and tach output
- Air flow direction: exhaust over struts
- Rotational direction: counter clockwise, looking towards rotor
- Plastic (PBT) housing and plastic (PA) impeller
- PWM control input
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
71dBA
Rated Speed
13200rpm
Current Rating
-
Air Flow - m3/min
2.92m³/min
Product Range
AxiForce Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
103CFM
Power Rating
26W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control
IP Rating
IP68
Static Pressure
-
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate