Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8300101142
Newark Part No.09AN3603
Product RangeAxiForce40 Series
Also Known AsVWCE040KHDES
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $41.880 |
| 5+ | $38.660 |
| 10+ | $35.960 |
| 25+ | $32.970 |
| 50+ | $30.840 |
| 100+ | $29.270 |
| 250+ | $25.930 |
Price for:Each
Minimum: 1
Multiple: 1
$41.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8300101142
Newark Part No.09AN3603
Product RangeAxiForce40 Series
Also Known AsVWCE040KHDES
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM22CFM
Noise Rating55dBA
Power Rating7W
Rated Speed19000rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating600mA
IP RatingIP68
Air Flow - m3/min0.61m³/min
Static Pressure775Pa
Product RangeAxiForce40 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
55dBA
Rated Speed
19000rpm
Current Rating
600mA
Air Flow - m3/min
0.61m³/min
Product Range
AxiForce40 Series
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
22CFM
Power Rating
7W
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
IP68
Static Pressure
775Pa
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
