Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No622M
Newark Part No.86K9905
Product Range620 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $45.310 |
| 50+ | $42.900 |
| 100+ | $40.930 |
| 250+ | $37.870 |
Price for:Each
Minimum: 45
Multiple: 45
$2,038.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No622M
Newark Part No.86K9905
Product Range620 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial17.7CFM
Flow Rate - Metric30m³/h
Air Flow - CFM17.7CFM
Noise Rating29dBA
Power Rating950mW
Rated Speed4550rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.5m³/min
Product Range620 Series
SVHCLead
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Metric
30m³/h
Noise Rating
29dBA
Rated Speed
4550rpm
Current Rating
-
Air Flow - m3/min
0.5m³/min
SVHC
Lead
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
25mm
Flow Rate - Imperial
17.7CFM
Air Flow - CFM
17.7CFM
Power Rating
950mW
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
620 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate