Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4312S
Newark Part No.15B5285
Product Range4300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $73.940 |
| 50+ | $69.990 |
| 100+ | $66.760 |
| 250+ | $61.740 |
Price for:Each
Minimum: 42
Multiple: 42
$3,105.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4312S
Newark Part No.15B5285
Product Range4300 Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size119mm
External Depth32mm
Bearing TypeBall Bearing
Flow Rate - Imperial100CFM
Flow Rate - Metric2.83m³/min
Air Flow - CFM100CFM
Noise Rating45dBA
Power Rating5W
Rated Speed2800rpm
Power Connection Type3 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min2.83m³/min
Product Range4300 Series
SVHCLead
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Metric
2.83m³/min
Noise Rating
45dBA
Rated Speed
2800rpm
Current Rating
-
Air Flow - m3/min
2.83m³/min
SVHC
Lead
Supply Voltage
12VDC
Voltage Type
DC
External Depth
32mm
Flow Rate - Imperial
100CFM
Air Flow - CFM
100CFM
Power Rating
5W
Power Connection Type
3 Lead Wires
IP Rating
IP20
Product Range
4300 Series
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
