Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No4312MV
Newark Part No.86K9848
Product Range4300V Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4312MV
Newark Part No.86K9848
Product Range4300V Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size119mm
External Depth32mm
Flow Rate - Imperial80CFM
Bearing TypeBall Bearing
Flow Rate - Metric140m³/h
Air Flow - CFM80CFM
Noise Rating39dBA
Power Rating1.5W
Rated Speed2300rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min2.334m³/min
Product Range4300V Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
119mm
Flow Rate - Imperial
80CFM
Flow Rate - Metric
140m³/h
Noise Rating
39dBA
Rated Speed
2300rpm
Current Rating
-
Air Flow - m3/min
2.334m³/min
SVHC
To Be Advised
Supply Voltage
12VDC
Voltage Type
DC
External Depth
32mm
Bearing Type
Ball Bearing
Air Flow - CFM
80CFM
Power Rating
1.5W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4300V Series
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate