Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4312Copy
Newark Part No.88K2735
Product Range4300 Series
Your Part Number
No Longer Available
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4312Copy
Newark Part No.88K2735
Product Range4300 Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth32mm
Bearing TypeBall Bearing
Flow Rate - Imperial100.06CFM
Flow Rate - Metric170m³/h
Air Flow - CFM100.06CFM
Noise Rating45dBA
Power Rating5W
Rated Speed2800rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min2.834m³/min
Product Range4300 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 4312 is a 12VDC Axial Fan with ball bearing. Fibreglass-reinforced plastic (PBT) PBA housing, Fibreglass-reinforced plastic (PA) impeller. Single strands AWG 22, TR 64, bared and tin-plated connection line. Motor protected against reverse polarity and locking. Axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- Air exhaust over struts
- Direction of rotation: clockwise seen on rotor
- Ingress protection rating of IP68
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Metric
170m³/h
Noise Rating
45dBA
Rated Speed
2800rpm
Current Rating
-
Air Flow - m3/min
2.834m³/min
SVHC
No SVHC (25-Jun-2020)
Voltage Type
DC
Fan Frame Type
Square
External Depth
32mm
Flow Rate - Imperial
100.06CFM
Air Flow - CFM
100.06CFM
Power Rating
5W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4300 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
