Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4312-143Copy
Newark Part No.20C8171
Product Range4300 Series
Your Part Number
No Longer Available
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4312-143Copy
Newark Part No.20C8171
Product Range4300 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size119mm
External Depth32mm
Bearing TypeBall Bearing
Flow Rate - Imperial105.9CFM
Flow Rate - Metric180m³/h
Air Flow - CFM105.9CFM
Noise Rating47dBA
Power Rating5.8W
Rated Speed-
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min3m³/min
Product Range4300 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Metric
180m³/h
Noise Rating
47dBA
Rated Speed
-
Current Rating
-
Air Flow - m3/min
3m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
32mm
Flow Rate - Imperial
105.9CFM
Air Flow - CFM
105.9CFM
Power Rating
5.8W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4300 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
