Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No412/2-036
Newark Part No.71Y9968
Your Part Number
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.670 |
| 5+ | $4.670 |
| 10+ | $4.670 |
| 25+ | $4.670 |
| 50+ | $4.670 |
| 100+ | $4.670 |
| 250+ | $4.670 |
Price for:Each
Minimum: 1
Multiple: 1
$4.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No412/2-036
Newark Part No.71Y9968
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size40mm
External Depth20mm
Bearing TypeSintec Bearing
Flow Rate - Imperial5.9CFM
Air Flow - CFM5.9CFM
Flow Rate - Metric10m³/h
Noise Rating18dBA
Power Rating900mW
Rated Speed6000rpm
Power Connection Type3 Lead Wires with Connector
Current Rating-
IP RatingIP20
Air Flow - m3/min0.167m³/min
Product Range-
SVHCLead
Product Overview
The 412/2-036 from EBM Papst is DC axial fan. This is a compact fan featuring fibreglass reinforced PBT plastic housing material with 40mm x 40mm x 20mm size. This fan operte only when the polarity is correct.
- Air flow is 10m³/h
- Noise rating is 18dBA
- Supply voltage is 12VDC
- Sintec sleeve bearing
- Compact fan with low power consumption
- Sensor signal for speed monitoring
- Fitted with 3 pin Molex connector
- Protected against reverse polarity
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Sintec Bearing
Air Flow - CFM
5.9CFM
Noise Rating
18dBA
Rated Speed
6000rpm
Current Rating
-
Air Flow - m3/min
0.167m³/min
SVHC
Lead
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
20mm
Flow Rate - Imperial
5.9CFM
Flow Rate - Metric
10m³/h
Power Rating
900mW
Power Connection Type
3 Lead Wires with Connector
IP Rating
IP20
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate