Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No4114 NH4Copy
Newark Part No.10AN2703
Product Range4100N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $112.060 |
| 5+ | $104.250 |
| 10+ | $97.270 |
| 25+ | $89.840 |
| 50+ | $84.870 |
| 100+ | $80.310 |
Price for:Each
Minimum: 1
Multiple: 1
$112.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4114 NH4Copy
Newark Part No.10AN2703
Product Range4100N Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM209CFM
Noise Rating67dBA
Power Rating30kVA
Rated Speed6800rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54, IP68
Air Flow - m3/min5.917m³/min
Static Pressure400Pa
Product Range4100N Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
67dBA
Rated Speed
6800rpm
Current Rating
-
Air Flow - m3/min
5.917m³/min
Product Range
4100N Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
209CFM
Power Rating
30kVA
Power Connection Type
2 Lead Wires
IP Rating
IP54, IP68
Static Pressure
400Pa
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
